Add To Favorites
Product Overview
Digi-Key Part Number 893-1039-1-ND
Quantity Available 8.415
Can ship immediately
Manufacturer

Manufacturer Part Number

XC61HN1612MR-G

Description IC SUPERVISOR 1.6V SOT23-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC61H Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1188 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset -
Reset Timeout 50 ms Minimum
Voltage - Threshold 1.6V
Operating Temperature -30°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names 893-1039-1

11:37:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61000 6,10
25 0,53960 13,49
100 0,47000 47,00
250 0,40904 102,26
500 0,34810 174,05
1.000 0,27848 278,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1039-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,24502
  • Digi-Reel® ? : 893-1039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.415 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback