Add To Favorites
Product Overview
Digi-Key Part Number 893-1034-1-ND
Quantity Available 5.073
Can ship immediately
Manufacturer

Manufacturer Part Number

XC61CN3002MR-G

Description IC SUPERVISOR 3V SOT23-3
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC61C Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1188 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset -
Reset Timeout -
Voltage - Threshold 3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names 893-1034-1

02:13:41 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,53100 5,31
25 0,47000 11,75
100 0,40950 40,95
250 0,35644 89,11
500 0,30336 151,68
1.000 0,24269 242,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1034-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,21353
  • Digi-Reel® ? : 893-1034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback