Add To Favorites
Product Overview
Digi-Key Part Number 893-1020-1-ND
Quantity Available 14.941
Can ship immediately
Manufacturer

Manufacturer Part Number

XC6120N152NR-G

Description IC SUPERVISOR 1.5V SSOT24-4
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC6120 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1188 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 1.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-82
Supplier Device Package SSOT-24
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1020-1

22:44:13 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,40800 4,08
25 0,35680 8,92
100 0,30580 30,58
250 0,26504 66,26
500 0,22426 112,13
1.000 0,17329 173,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1020-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,15339
  • Digi-Reel® ? : 893-1020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback