Add To Favorites
Product Overview
Digi-Key Part Number USBN9603-28MX/NOPBCT-ND
Quantity Available 899
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

USBN9603-28MX/NOPB

Description IC CTRLR FULL SPD FUNC 28-SOIC
Expanded Description USB Controller USB 1.0 and 1.1 Parallel Interface 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets USBN9603, USBN9604
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Controller
Interface Parallel
Standards USB 1.0 and 1.1
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 30mA
Operating Temperature 0°C ~ 70°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 1
Other Names USBN9603-28MX/NOPBCT

00:52:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,63000 5,63
10 5,08600 50,86
100 4,21070 421,07
500 3,66662 1.833,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USBN9603-28MX/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 3,21532
  • Digi-Reel® ? : USBN9603-28MX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : USBN9603-28M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 63 - Immediate
    9.984 - Factory Stock ?
  • Unit Price: 6,55000
Send Feedback