Add To Favorites
Product Overview
Digi-Key Part Number 296-14395-1-ND
Quantity Available 8.104
Can ship immediately
Manufacturer

Manufacturer Part Number

ULQ2003ATDRQ1

Description IC PWR RELAY 7NPN 1:1 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ULQ2003A-Q1, ULQ2004A-Q1
PCN Assembly/Origin Assembly Material Update 06/Jul/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 944 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type NPN
Interface Parallel
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-14395-1

04:20:16 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,49800 4,98
100 0,37170 37,17
500 0,29196 145,98
1.000 0,22507 225,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14395-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,19935
  • Digi-Reel® ? : 296-14395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.104 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-14394-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.267 - Immediate
  • Unit Price: 0,57000
  • Tape & Reel (TR) ? : 296-24810-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,19935
  • Cut Tape (CT) ? : 296-24810-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 725 - Immediate
  • Unit Price: 0,58000
  • Digi-Reel® ? : 296-24810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 725 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ULQ2003ATDG4Q1-ND
  • Minimum Quantity: 1.600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,24264
Send Feedback