Add To Favorites
Product Overview
Digi-Key Part Number 296-37185-1-ND
Quantity Available 212
Can ship immediately

Factory Stock ?: 1.921
Manufacturer

Manufacturer Part Number

UCD3138RMHT

Description IC DGTL PWR CTRLR 40WQFN
Expanded Description Power Supply Controller Digital Power Controller 40-WQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UCD3138 Datasheet
PCN Design/Specification UCD3138 14/Nov/2016
Manufacturer Product Page UCD3138RMHT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Digital Power Controller
Voltage - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 100mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37185-1

19:40:23 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,20000 11,20
10 10,11200 101,12
100 8,37160 837,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37185-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Factory Stock ?
  • Unit Price: 7,76244
  • Digi-Reel® ? : 296-37185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 212 - Immediate
    1.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCD3138RMHR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,96308
Send Feedback