Add To Favorites
Product Overview
Digi-Key Part Number 296-16028-1-ND
Quantity Available 2.461
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

UCC383TDKTTT-3

Description IC REG LDO 3.3V 3A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 3A DDPAK/TO-263-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC283-x,383-x
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 3A
Voltage - Dropout (Typical) 0.5V @ 3A
Number of Regulators 1
Voltage - Input Up to 9V
Current - Limit (Min) 4A
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-16028-1
296-16028-5
296-16028-5-ND

14:18:39 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,72000 5,72
10 5,17300 51,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16028-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 450 - Immediate
    800 - Factory Stock ?
  • Unit Price: 4,78860
  • Digi-Reel® ? : 296-16028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.461 - Immediate
    800 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : UCC383TDKTTT-3G3-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 800 - Factory Stock ?
  • Unit Price: 4,15790
Send Feedback