Add To Favorites
Product Overview
Digi-Key Part Number 296-30533-1-ND
Quantity Available 4.028
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

UCC27519DBVT

Description IC GATE DVR LOW SIDE 1CH SOT23-5
Expanded Description Low-Side Gate Driver IC Non-Inverting SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30533-1

06:39:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
10 1,39700 13,97
100 1,08960 108,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30533-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,98844
  • Digi-Reel® ? : 296-30533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.028 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCC27519DBVR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,56033
Send Feedback