Add To Favorites
Product Overview
Digi-Key Part Number 296-30343-1-ND
Quantity Available 3.630
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

UCC27210DDAR

Description IC DVR HIGH/LOW SIDE 4A 8SOPWR
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC27210,211
PCN Design/Specification UCC27210,11D Datasheet Update 10/Sep/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 17 V
Logic Voltage - VIL, VIH 2.4V, 5.9V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 120V
Rise / Fall Time (Typ) 7.2ns, 5.5ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
Additional Resources
Standard Package ? 1
Other Names 296-30343-1

17:55:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,47000 3,47
10 3,12400 31,24
100 2,55970 255,97
500 2,17898 1.089,49
1.000 1,83768 1.837,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30343-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 1,59300
  • Digi-Reel® ? : 296-30343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.630 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-30307-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 944 - Immediate
  • Unit Price: 4,05000
Send Feedback