Add To Favorites
Product Overview
Digi-Key Part Number 296-41098-1-ND
Quantity Available 1.319
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC24650DBVT

Description IC REG CTRLR FLYBK ISO
Expanded Description Power Supply Controller Wake Up Monitor SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC24650 Datasheet
Featured Product UCC24650 Wake-Up Monitor
Manufacturer Product Page UCC24650DBVT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Wake Up Monitor
Voltage - Input -
Voltage - Supply 4.5 V ~ 28 V
Current - Supply 63µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41098-1

19:39:46 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52700 5,27
100 0,40390 40,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41098-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 0,36420
  • Digi-Reel® ? : 296-41098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.319 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCC24650DBVR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,16805
Send Feedback