Add To Favorites
Product Overview
Digi-Key Part Number 296-16026-1-ND
Quantity Available 1.429
Can ship immediately

Factory Stock ?: 5.500
Manufacturer

Manufacturer Part Number

UC385TDKTTT-ADJ

Description IC REG LDO 1.2V/ADJ 5A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.2V, 1.22 V ~ 6 V 5A DDPAK/TO-263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 1.2V, 1.22 V ~ 6 V
Current - Output 5A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.7 V ~ 7.5 V
Current - Limit (Min) 5.1A
Operating Temperature 0°C ~ 100°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-16026-1
296-16026-5
296-16026-5-ND

09:19:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,11000 8,11
10 7,34400 73,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16026-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 350 - Immediate
    5.500 - Factory Stock ?
  • Unit Price: 6,78240
  • Digi-Reel® ? : 296-16026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.429 - Immediate
    5.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UC385TDKTTT-ADJG3-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 5.500 - Factory Stock ?
  • Unit Price: 5,88900
Send Feedback