Add To Favorites
Product Overview
Digi-Key Part Number 296-16022-1-ND
Quantity Available 1.598
Can ship immediately

Factory Stock ?: 9.638
Manufacturer

Manufacturer Part Number

UC382TDKTTT-ADJ

Description IC REG LDO 1.2V/ADJ 3A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.2V, 1.2 V ~ 6 V 3A DDPAK/TO-263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UC282-x, 382-x
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 1.2V, 1.2 V ~ 6 V
Current - Output 3A
Voltage - Dropout (Typical) 0.35V @ 3A
Number of Regulators 1
Voltage - Input Up to 7.5V
Current - Limit (Min) -
Operating Temperature 0°C ~ 100°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
Additional Resources
Standard Package ? 1
Other Names 296-16022-1
296-16022-5
296-16022-5-ND

00:30:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,88000 5,88
10 5,33100 53,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16022-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 550 - Immediate
    9.600 - Factory Stock ?
  • Unit Price: 4,92300
  • Digi-Reel® ? : 296-16022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.598 - Immediate
    9.600 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UC382TDKTTT-ADJG3-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,27460
Send Feedback