Add To Favorites
Product Overview
Digi-Key Part Number 296-11077-ND
Quantity Available 1.180
Can ship immediately

Factory Stock ?: 9.984
Manufacturer

Manufacturer Part Number

TSB41AB3PFP

Description IC CABLE XCVR/ARBITER 80HTQFP
Expanded Description 6/6 Transceiver Half IEEE 1394 80-HTQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TSB41AB3
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 866 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tray ?
Part Status Active
Type Transceiver
Protocol IEEE 1394
Number of Drivers/Receivers 6/6
Duplex Half
Receiver Hysteresis -
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 80-TQFP Exposed Pad
Supplier Device Package 80-HTQFP (12x12)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 296-11077

20:42:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,48000 6,48
10 5,85000 58,50
100 4,84340 484,34
500 4,21762 2.108,81
1.000 3,40129 3.401,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : TSB41AB3PFPG4-ND
  • Minimum Quantity: 96  Non-Stock ?
  • Quantity Available: 9.984 - Factory Stock ?
  • Unit Price: 5,57813
Send Feedback