Add To Favorites
Product Overview
Digi-Key Part Number 296-30240-1-ND
Quantity Available 4.485
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

TPS82695SIPR

Description IC REG BUCK 2.5V 0.5A SYNC 8USIP
Expanded Description Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 500mA 8-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS82690,95
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 4.35V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package 8-uSIP (2.9x2.3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30240-1

18:37:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,21700 22,17
100 1,77820 177,82
500 1,46158 730,79
1.000 1,01499 1.014,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30240-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,01499
  • Digi-Reel® ? : 296-30240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.485 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32589-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    2.250 - Factory Stock ?
  • Unit Price: 1,86776
  • Cut Tape (CT) ? : 296-32589-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 686 - Immediate
    2.250 - Factory Stock ?
  • Unit Price: 2,84000
  • Digi-Reel® ? : 296-32589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 686 - Immediate
    2.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback