Add To Favorites
Product Overview
Digi-Key Part Number 296-29768-1-ND
Quantity Available 2.904
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS7A3001MDGNTEP

Description IC REG LDO NEG ADJ 0.2A 8MSOP
Expanded Description Linear Voltage Regulator IC Negative Adjustable 1 Output -1.18 V ~ -35 V 200mA 8-MSOP-PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS7A3001-EP
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Negative Adjustable
Voltage - Output -1.18 V ~ -35 V
Current - Output 200mA
Voltage - Dropout (Typical) 0.325V @ 200mA
Number of Regulators 1
Voltage - Input -3 V ~ -36 V
Current - Limit (Min) 220mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29768-1

03:10:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,24000 8,24
10 7,45800 74,58
100 6,14750 614,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29768-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 5,71080
  • Digi-Reel® ? : 296-29768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.904 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback