Add To Favorites
Product Overview
Digi-Key Part Number 296-37088-1-ND
Quantity Available 367
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS7A1601DRBT

Description IC REG LDO ADJ 0.1A 8SON
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 18.5 V 100mA 8-SON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.2 V ~ 18.5 V
Current - Output 100mA
Voltage - Dropout (Typical) 0.265V @ 100mA
Number of Regulators 1
Voltage - Input 3 V ~ 60 V
Current - Limit (Min) 101mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 296-37088-1

22:27:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,77000 3,77
10 3,38600 33,86
100 2,77800 277,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37088-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2,55692
  • Digi-Reel® ? : 296-37088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 367 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40969-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,50089
  • Cut Tape (CT) ? : 296-40969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 424 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 3,28000
  • Digi-Reel® ? : 296-40969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 424 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback