Add To Favorites
Product Overview
Digi-Key Part Number 296-18343-1-ND
Quantity Available 4.467
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS79901YZUT

Description IC REG LDO ADJ 0.2A 5DSBGA
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 6.5 V 200mA 5-DSBGA (1x1.37)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS799xx
Design Resources TPS79901 Design with WEBENCH® Power Designer
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 984 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.2 V ~ 6.5 V
Current - Output 200mA
Voltage - Dropout (Typical) 0.09V @ 200mA
Number of Regulators 1
Voltage - Input 2.7 V ~ 6.5 V
Current - Limit (Min) 220mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-UFBGA, DSBGA
Supplier Device Package 5-DSBGA (1x1.37)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18343-1

01:27:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,83100 8,31
100 0,64800 64,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41870-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,33330
  • Cut Tape (CT) ? : 296-41870-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.782 - Immediate
  • Unit Price: 0,81000
  • Digi-Reel® ? : 296-41870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.782 - Immediate
    1.680 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-18343-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,58812
Send Feedback