Add To Favorites
Product Overview
Digi-Key Part Number 296-14444-1-ND
Quantity Available 1.063
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

TPS79633KTTT

Description IC REG LDO 3.3V 1A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A DDPAK/TO-263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS796xx Series
Design Resources TPS79633 Design with WEBENCH® Power Designer
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 984 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 1A
Voltage - Dropout (Typical) 0.22V @ 1A
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 2.4A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14444-1

05:18:44 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,47000 3,47
10 3,11600 31,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41869-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,83544
  • Cut Tape (CT) ? : 296-41869-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 165 - Immediate
  • Unit Price: 3,01000
  • Digi-Reel® ? : 296-41869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 165 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-14444-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 300 - Factory Stock ?
  • Unit Price: 2,86140
  • Digi-Reel® ? : 296-14444-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.063 - Immediate
    300 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback