Add To Favorites
Product Overview
Digi-Key Part Number 296-14423-1-ND
Quantity Available 263
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS78625KTTT

Description IC REG LDO 2.5V 1.5A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1.5A DDPAK/TO-263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS786xx
Design Resources TPS78625 Design with WEBENCH® Power Designer
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 1.5A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.7 V ~ 5.5 V
Current - Limit (Min) 2.4A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14423-1

05:21:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,18000 4,18
10 3,74800 37,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14423-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 100 - Immediate
  • Unit Price: 3,44240
  • Digi-Reel® ? : 296-14423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 263 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS78625KTTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 2,20826
  • Tape & Reel (TR) ? : TPS78625KTTTG3-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,98335
Send Feedback