Add To Favorites
Product Overview
Digi-Key Part Number 296-2766-1-ND
Quantity Available 1.814
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS77025DBVT

Description IC REG LDO 2.5V 50MA SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 50mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS770xx
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
PCN Assembly/Origin Assembly/Test Site Addition 29/Sep/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 982 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 50mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.7 V ~ 10 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-11047-1-ND TPS77025DBVR Texas Instruments Cut Tape (CT) ? 9.204 - Immediate
9.000 - Factory Stock ?
1,06000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-2766-1

10:08:57 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 1,08700 10,87
100 0,84710 84,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-11047-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,43786
  • Cut Tape (CT) ? : 296-11047-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.204 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,06000
  • Digi-Reel® ? : 296-11047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.204 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-2766-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,76876
  • Digi-Reel® ? : 296-2766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.814 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS77025DBVRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,43786
Send Feedback