Add To Favorites
Product Overview
Digi-Key Part Number 296-20714-1-ND
Quantity Available 7.505
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS73213DBVR

Description IC REG LDO 1.3V 0.25A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.3V 250mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS732xx
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Copper Wire Base Revision D 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 980 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.3V
Current - Output 250mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.7 V ~ 5.5 V
Current - Limit (Min) 250mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-20714-1

03:45:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,16200 11,62
100 0,90570 90,57
500 0,74820 374,10
1.000 0,59069 590,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20714-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,47790
  • Digi-Reel® ? : 296-20714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.505 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS73213DBVT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,83582
Send Feedback