Add To Favorites
Product Overview
Digi-Key Part Number 296-19479-1-ND
Quantity Available 5.525
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS71519DCKR

Description IC REG LDO 1.9V 50MA SC70-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.9V 50mA SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS715xx Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 979 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.9V
Current - Output 50mA
Voltage - Dropout (Typical) 0.415V @ 50mA
Number of Regulators 1
Voltage - Input 2.5 V ~ 24 V
Current - Limit (Min) 90mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-19479-1

16:16:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,73200 7,32
100 0,57030 57,03
500 0,47110 235,55
1.000 0,37192 371,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19479-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,33701
  • Digi-Reel® ? : 296-19479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.525 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback