Add To Favorites
Product Overview
Digi-Key Part Number 296-23787-1-ND
Quantity Available 3.913
Can ship immediately

Factory Stock ?: 3.614
Manufacturer

Manufacturer Part Number

TPS71501MDCKREP

Description IC REG LDO ADJ 50MA SC70-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 1.2 V ~ 15 V 50mA SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS71501-EP
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 979 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.2 V ~ 15 V
Current - Output 50mA
Voltage - Dropout (Typical) 0.415V @ 50mA
Number of Regulators 1
Voltage - Input 2.5 V ~ 24 V
Current - Limit (Min) 125mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-23787-1

19:18:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,47000 3,47
10 3,12400 31,24
100 2,55970 255,97
500 2,17898 1.089,49
1.000 1,83768 1.837,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23787-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 1,69495
  • Digi-Reel® ? : 296-23787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback