Add To Favorites
Product Overview
Digi-Key Part Number 296-39636-1-ND
Quantity Available 9.002
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS68470YFFT

Description IC LED DRIVER RGLTR 1A 56DSBGA
Expanded Description LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) 1A (Flash) 56-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS68470 Datasheet
Product Training Modules LED Lighting Driver Solutions
Manufacturer Product Page TPS68470YFFT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 2.97V
Voltage - Supply (Max) 3.63V
Voltage - Output -
Current - Output / Channel 1A (Flash)
Frequency -
Dimming -
Applications Camera Flash
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-UFBGA, DSBGA
Supplier Device Package 56-DSBGA
 
Additional Resources
Standard Package ? 1
Other Names 296-39636-1

15:20:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,63400 26,34
100 2,16070 216,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39636-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,98872
  • Digi-Reel® ? : 296-39636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.002 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS68470YFFR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,26722
Send Feedback