Add To Favorites
Product Overview
Digi-Key Part Number 296-27951-1-ND
Quantity Available 2.410
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS65708YZHR

Description IC PMU EMBEDDED MOD 16DSBGA
Expanded Description Handheld/Mobile Devices PMIC 16-DSBGA (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65708 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply 4mA
Voltage - Supply 1.7 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFBGA, DSBGA
Supplier Device Package 16-DSBGA (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 296-27951-1

16:13:55 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,39800 33,98
100 2,78460 278,46
500 2,37046 1.185,23
1.000 1,99918 1.999,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27951-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,73300
  • Digi-Reel® ? : 296-27951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.410 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32529-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: 2,95348
Send Feedback