Add To Favorites
Product Overview
Digi-Key Part Number 296-27639-1-ND
Quantity Available 882
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS65250RHAT

Description IC REG BCK ADJ 3A/2A TRPL 40VQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65250
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 3
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 17.1V
Current - Output 3A, 2A
Frequency - Switching 300kHz ~ 2.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27639-1

07:11:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,71000 5,71
10 5,12100 51,21
100 4,20180 420,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27639-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,86736
  • Digi-Reel® ? : 296-27639-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 882 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41762-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,26753
  • Cut Tape (CT) ? : 296-41762-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 4,95000
  • Digi-Reel® ? : 296-41762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback