Add To Favorites
Product Overview
Digi-Key Part Number 296-19711-1-ND
Quantity Available 5.228
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS65101PWPR

Description IC LCD SPLY TFT QUAD 24-HTSSOP
Expanded Description - Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65100/01/05
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 961 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, TFT LCD
Voltage - Input 2.7 V ~ 5.8 V
Number of Outputs 4
Voltage - Output Multiple
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19711-1

01:47:30 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,50000 25,00
100 2,04770 204,77
500 1,74318 871,59
1.000 1,47015 1.470,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19711-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,27440
  • Digi-Reel® ? : 296-19711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.228 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : TPS65101PWP-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 1.800 - Factory Stock ?
  • Unit Price: 2,35256
Send Feedback