Add To Favorites
Product Overview
Digi-Key Part Number 296-24173-1-ND
Quantity Available 1.107
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS62590DRVT

Description IC REG BUCK ADJ 1A SYNC 6SON
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 1A 6-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.75V
Voltage - Output (Max) 5.5V
Current - Output 1A
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-24173-1

14:43:28 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,44500 14,45
100 1,16190 116,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37149-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,64176
  • Cut Tape (CT) ? : 296-37149-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.048 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,39000
  • Digi-Reel® ? : 296-37149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.048 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24173-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,04748
  • Digi-Reel® ? : 296-24173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.107 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback