Add To Favorites
Product Overview
Digi-Key Part Number 296-22472-1-ND
Quantity Available 7.306
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS62262DRVT

Description IC REG BUCK 1.2V 0.6A SYNC 6SON
Expanded Description Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 6-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22472-1

13:05:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,50300 15,03
100 1,20850 120,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22472-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,10164
  • Digi-Reel® ? : 296-22472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.306 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS62262DRVR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,59867
  • Tape & Reel (TR) ? : TPS62262DRVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,96394
Send Feedback