Add To Favorites
Product Overview
Digi-Key Part Number 296-27850-1-ND
Quantity Available 2.982
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS622316DRYT

Description IC REG BUCK 2.7V 0.5A SYNC 6SON
Expanded Description Buck Switching Regulator IC Positive Fixed 2.7V 1 Output 500mA 6-UFDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.05V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-SON (1.45x1)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-27850-1

04:37:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,36500 13,65
100 1,06450 106,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27850-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,96608
  • Digi-Reel® ? : 296-27850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.982 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS622316DRYR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,48852
Send Feedback