Add To Favorites
Product Overview
Digi-Key Part Number 296-37008-1-ND
Quantity Available 7.597
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS62090QRGTRQ1

Description IC REG BUCK ADJ 3A SYNC 16QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS62090-Q1
Design Resources TPS62090-Q1 Design with WEBENCH® Power Designer
Reference Design Library TPS62090EVM-063: 1.8V @ 3A, 2.5 ~ 6V in
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100, DCS-Control™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Current - Output 3A
Frequency - Switching 2.8MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37008-1

00:02:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,60000 2,60
10 2,33700 23,37
100 1,87500 187,50
500 1,54106 770,53
1.000 1,07018 1.070,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37008-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,07018
  • Digi-Reel® ? : 296-37008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.597 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback