Add To Favorites
Product Overview
Digi-Key Part Number 296-30537-1-ND
Quantity Available 550
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS59641RSLT

Description IC D-CAP CTRLR SYNC BUCK 48VQFN
Expanded Description D-CAP+™ Controller, Intel IMVP-7 Voltage Regulator IC 2 Output 48-VQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS51640A/59640,41
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP+™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, Intel IMVP-7
Voltage - Input 3 V ~ 28 V
Number of Outputs 2
Voltage - Output 0.25 V ~ 1.52 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names 296-30537-1

06:21:45 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,97000 5,97
10 5,35500 53,55
100 4,38780 438,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30537-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,04156
  • Digi-Reel® ? : 296-30537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 550 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41753-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,36318
  • Cut Tape (CT) ? : 296-41753-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.172 - Immediate
  • Unit Price: 5,16000
  • Digi-Reel® ? : 296-41753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback