Add To Favorites
Product Overview
Digi-Key Part Number 296-35857-1-ND
Quantity Available 3.662
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS56528DDAR

Description IC REG BCK ADJ 5A SYNC 8SOPWRPAD
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS56528
Design Resources TPS56528 Design with WEBENCH® Power Designer
PCN Design/Specification Matte Sn finish 27/Jun/2013
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 7V
Current - Output 5A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35857-1

21:31:03 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30
10 2,05900 20,59
100 1,65500 165,50
500 1,35972 679,86
1.000 1,12662 1.126,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35857-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,01837
  • Digi-Reel® ? : 296-35857-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.662 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-39428-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 986 - Immediate
    9.975 - Factory Stock ?
  • Unit Price: 2,67000
Send Feedback