Add To Favorites
Product Overview
Digi-Key Part Number 296-42628-1-ND
Quantity Available 1.905
Can ship immediately

Factory Stock ?: 5.750
Manufacturer

Manufacturer Part Number

TPS54260QDRCTQ1

Description IC REG BUCK ADJ 2.5A 10VSON
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 60V
Current - Output 2.5A
Frequency - Switching 100kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-42628-1

03:24:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,93000 4,93
10 4,42800 44,28
100 3,62830 362,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42628-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    5.750 - Factory Stock ?
  • Unit Price: 3,34208
  • Digi-Reel® ? : 296-42628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.905 - Immediate
    5.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback