Add To Favorites
Product Overview
Digi-Key Part Number 296-30078-1-ND
Quantity Available 2.753
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS54062DRBT

Description IC REG BUCK ADJ 50MA SYNC 8SON
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-VDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.7V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 58V
Current - Output 50mA
Frequency - Switching 100kHz ~ 400kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON Exposed Pad (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30078-1

11:55:33 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,03600 20,36
100 1,63320 163,32
500 1,34238 671,19
1.000 0,93221 932,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30078-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,49152
  • Digi-Reel® ? : 296-30078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.753 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS54062DRBR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,80983
Send Feedback