Add To Favorites
Product Overview
Digi-Key Part Number 296-37971-1-ND
Quantity Available 340
Can ship immediately

Factory Stock ?: 7.698
Manufacturer

Manufacturer Part Number

TPS53661RSBT

Description IC REG CTRLR BUCK PWM 40WQFN
Expanded Description D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP+™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, Intel VR12, VR12.5
Voltage - Input 4.5 V ~ 20 V
Number of Outputs 1
Voltage - Output 0.5 V ~ 2.5 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37971-1

06:53:23 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,00000 9,00
10 8,13200 81,32
100 6,73200 673,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37971-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 6,24216
  • Digi-Reel® ? : 296-37971-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 340 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS53661RSBR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 3,99117
Send Feedback