Add To Favorites
Product Overview
Digi-Key Part Number 296-30176-1-ND
Quantity Available 1.149
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

TPS53313RGET

Description IC REG BUCK ADJ 6A SYNC 24VQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SmoothPWM™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 11.2V
Current - Output 6A
Frequency - Switching 250kHz ~ 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-30176-1

17:16:22 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,15000 6,15
10 5,52000 55,20
100 4,52200 452,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30176-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 4,16520
  • Digi-Reel® ? : 296-30176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.149 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36801-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,44260
  • Cut Tape (CT) ? : 296-36801-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.122 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 5,33000
  • Digi-Reel® ? : 296-36801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback