Add To Favorites
Product Overview
Digi-Key Part Number 296-29742-1-ND
Quantity Available 2.769
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS51219RTET

Description IC REG CTRLR BUCK 16WQFN
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-WQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS51219
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP™, D-CAP2™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 28 V
Frequency - Switching -
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-29742-1

18:49:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,32000 3,32
10 2,98700 29,87
100 2,44710 244,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29742-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,25392
  • Digi-Reel® ? : 296-29742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.769 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39401-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,31288
  • Cut Tape (CT) ? : 296-39401-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.108 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 2,87000
  • Digi-Reel® ? : 296-39401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.108 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback