Add To Favorites
Product Overview
Digi-Key Part Number 296-19295-1-ND
Quantity Available 3.349
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS51124RGET

Description IC REG CTRLR BUCK 24QFN
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS51124
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 957 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Frequency - Switching -
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, On Time Control, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-19295-1

05:59:47 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,09000 5,09
10 4,57300 45,73
100 3,74650 374,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19295-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,45088
  • Digi-Reel® ? : 296-19295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.349 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26976-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,03758
  • Cut Tape (CT) ? : 296-26976-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.374 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 4,45000
  • Digi-Reel® ? : 296-26976-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.374 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS51124RGERG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,03758
  • Tape & Reel (TR) ? : TPS51124RGETG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 3,45088
Send Feedback