Add To Favorites
Product Overview
Digi-Key Part Number 296-19889-1-ND
Quantity Available 12.445
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS51117RGYR

Description IC REG CTRLR BUCK 14-QFN
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-VQFN (3.5x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS51117
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 953 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Frequency - Switching -
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, On Time Control, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-VQFN (3.5x3.5)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-19889-1

02:28:40 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,72600 27,26
100 2,23330 223,33
500 1,90116 950,58
1.000 1,60338 1.603,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19889-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,38990
  • Digi-Reel® ? : 296-19889-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.445 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS51117RGYRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,38990
  • Tape & Reel (TR) ? : TPS51117RGYT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,35064
  • Tape & Reel (TR) ? : TPS51117RGYTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,35064
Send Feedback