Add To Favorites
Product Overview
Digi-Key Part Number 296-18638-1-ND
Quantity Available 2.129
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS51116RGET

Description IC DDR SYNC BUCK CTRL REF 24QFN
Expanded Description - Controller, DDR Voltage Regulator IC 1 Output 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS51116
Manufacturer Product Page TPS51116RGET Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 953 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, DDR
Voltage - Input 3 V ~ 28 V
Number of Outputs 1
Voltage - Output 1.5V, 1.8V, 2.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18638-1

07:16:17 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 2,38200 23,82
100 1,95420 195,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18638-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,79872
  • Digi-Reel® ? : 296-18638-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.139 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26973-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,06898
  • Cut Tape (CT) ? : 296-26973-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.979 - Immediate
  • Unit Price: 2,60000
  • Digi-Reel® ? : 296-26973-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.979 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS51116RGERG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,06898
  • Tape & Reel (TR) ? : TPS51116RGETG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,79872
Send Feedback