Add To Favorites
Product Overview
Digi-Key Part Number 296-35782-1-ND
Quantity Available 3.103
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS43060RTET

Description IC REG CTRLR BOOST 16WQFN
Expanded Description Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (3x3)
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS43060,61
Design Resources TPS43060 Design with WEBENCH® Power Designer
PCN Assembly/Origin CFAB 30/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 38 V
Frequency - Switching 50kHz ~ 1MHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control, Power Good, Soft Start
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35782-1

23:40:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,33000 3,33
10 2,99400 29,94
100 2,45350 245,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39400-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,32750
  • Cut Tape (CT) ? : 296-39400-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.034 - Immediate
  • Unit Price: 2,90000
  • Digi-Reel® ? : 296-39400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.034 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35782-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,25988
  • Digi-Reel® ? : 296-35782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.103 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback