Add To Favorites
Product Overview
Digi-Key Part Number 296-3348-1-ND
Quantity Available 2.982
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS3838J25DBVT

Description IC 2.25V NANOPWR MON SOT-23-5
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS3836-38
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.25V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-3348-1

20:34:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63
10 2,35800 23,58
100 1,89180 189,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3348-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.545 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,72764
  • Digi-Reel® ? : 296-3348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.982 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41743-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,91781
  • Cut Tape (CT) ? : 296-41743-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.844 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 2,24000
  • Digi-Reel® ? : 296-41743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.844 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback