Add To Favorites
Product Overview
Digi-Key Part Number 296-10918-1-ND
Quantity Available 529
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS3813I50DBVT

Description IC 4.56V SUPPLY MONITOR SOT-23-6
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 20 ms Minimum
Voltage - Threshold 4.55V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-10918-1

08:34:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,94900 19,49
100 1,56690 156,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41739-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,78773
  • Cut Tape (CT) ? : 296-41739-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.876 - Immediate
  • Unit Price: 1,91000
  • Digi-Reel® ? : 296-41739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.876 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-10918-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,42840
  • Digi-Reel® ? : 296-10918-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 529 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback