Add To Favorites
Product Overview
Digi-Key Part Number 296-36008-1-ND
Quantity Available 1.336
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS3808G33DBVTG4

Description IC VOLT SUPERVISOR 3.3V SOT-23-6
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS3808
Mfg Application Notes Optimizing Resistor Dividers
Product Training Modules LED General Illumination Solutions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.07V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36008-1

05:42:57 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,00000 2,00
10 1,79400 17,94
100 1,44190 144,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37671-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,71420
  • Cut Tape (CT) ? : 296-37671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.934 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,74000
  • Digi-Reel® ? : 296-37671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.934 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36008-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,31452
  • Digi-Reel® ? : 296-36008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.336 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback