Add To Favorites
Product Overview
Digi-Key Part Number 296-3313-1-ND
Quantity Available 5.615
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS3307-25DGNR

Description IC 3.3/2.5V/ADJ TPL MONIT 8-MSOP
Expanded Description Supervisor Push-Pull, Totem Pole 3 Channel 8-MSOP-PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS3307-18/25/33
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 963 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.25V, 2.93V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
 
Additional Resources
Standard Package ? 1
Other Names 296-3313-1

09:46:41 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,59400 25,94
100 2,08090 208,09
500 1,71036 855,18
1.000 1,18775 1.187,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3313-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,18775
  • Digi-Reel® ? : 296-3313-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.615 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26936-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
    2.560 - Factory Stock ?
  • Unit Price: 2,99000
  • Tape & Reel (TR) ? : TPS3307-25DGNRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,18775
  • Tube ? : TPS3307-25DGNG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 2.560 - Factory Stock ?
  • Unit Price: 2,20663
Send Feedback