Add To Favorites
Product Overview
Digi-Key Part Number 296-13402-1-ND
Quantity Available 3.751
Can ship immediately

Factory Stock ?: 1.565
Manufacturer

Manufacturer Part Number

TPS3110E15DBVR

Description IC SUPERVISORY CIRCUIT SOT-23-6
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 65 ms Minimum
Voltage - Threshold 1.434V
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 296-13402-1

00:35:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,58000 2,58
10 2,31900 23,19
100 1,86390 186,39
500 1,53142 765,71
1.000 1,26888 1.268,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13402-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,06200
  • Digi-Reel® ? : 296-13402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.751 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS3110E15DBVRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,06200
  • Tape & Reel (TR) ? : TPS3110E15DBVTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,80752
  • Tape & Reel (TR) ? : 296-32472-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,80752
Send Feedback