Add To Favorites
Product Overview
Digi-Key Part Number 296-3372-1-ND
Quantity Available 3.039
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS2817DBVR

Description IC NONINVERT FET DRVR SOT-23-5
Expanded Description Low-Side Gate Driver IC Non-Inverting SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2816-19/28-29
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 965 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4 V ~ 14 V
Logic Voltage - VIL, VIH 1V, 4V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 14ns, 14ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 296-3372-1

10:59:39 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,65100 16,51
100 1,32420 132,42
500 1,08842 544,21
1.000 0,90096 900,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3372-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,81631
  • Digi-Reel® ? : 296-3372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.039 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32466-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,45888
  • Cut Tape (CT) ? : 296-32466-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 131 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,22000
  • Digi-Reel® ? : 296-32466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 131 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS2817DBVRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,81631
  • Tape & Reel (TR) ? : TPS2817DBVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,27654
Send Feedback