Add To Favorites
Product Overview
Digi-Key Part Number 296-42151-1-ND
Quantity Available 6.857
Can ship immediately

Factory Stock ?: 1.288
Manufacturer

Manufacturer Part Number

TPS25944ARVCR

Description IC PWR MGMT EFUSE 2.7-18V 20WQFN
Expanded Description Hot Swap Controller 1 Channel General Purpose 20-WQFN (4x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TPS25942(A,L), TPS25944(A,L)
Manufacturer Product Page TPS25944ARVCR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features Auto Retry, Thermal Limit
Programmable Features Current Limit, OVP, Slew Rate, UVLO
Voltage - Supply 2.7 V ~ 18 V
Current - Output (Max) 5.3A
Operating Temperature -40°C ~ 85°C
Current - Supply 202µA
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (4x3)
Feature Pins dVdT, /ENBLK, EN/UVLO, /FLT, IMON, ILIM, OVP, PGOOD, PGTH
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-42151-1

07:54:02 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
10 1,73900 17,39
100 1,39800 139,80
500 1,14854 574,27
1.000 0,95166 951,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42151-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,79650
  • Digi-Reel® ? : 296-42151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.857 - Immediate
    1.288 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS25944ARVCT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,28362
Send Feedback