Add To Favorites
Product Overview
Digi-Key Part Number 296-39586-1-ND
Quantity Available 7.933
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS25940ARVCT

Description IC PWR MGMT EFUSE 2.7-18V 20WQFN
Expanded Description Hot Swap Controller 1 Channel General Purpose 20-WQFN (4x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS25940A/L
Design Resources TPS25940A Design with WEBENCH® Power Designer
Manufacturer Product Page TPS25940ARVCT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features Auto Retry, Thermal Limit
Programmable Features Current Limit, OVP, Slew Rate, UVLO
Voltage - Supply 2.7 V ~ 18 V
Current - Output (Max) 5.3A
Operating Temperature -40°C ~ 85°C
Current - Supply 202µA
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (4x3)
Feature Pins DEVSLP, dVdT, EN/UVLO, /FLT, ILIM, IMON, OVP, PGOOD, PGTH
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39586-1

04:54:32 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,23000 2,23
10 2,00200 20,02
100 1,60920 160,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39586-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,46696
  • Digi-Reel® ? : 296-39586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.933 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS25940ARVCR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,79650
Send Feedback